Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 240-2681-1-ND
Quantity Available 2,083
Can ship immediately
Manufacturer

Manufacturer Part Number

TYS4020101M-10

Description FIXED IND 100UH 310MA 1.55 OHM
Expanded Description 100µH Shielded Inductor 310mA 1.55 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TYS4020101M-10 Drawing
Featured Product TYS Power Inductors
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series TYS4020
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type -
Material - Core -
Inductance 100µH
Tolerance ±20%
Current Rating 310mA
Current - Saturation 480mA
Shielding Shielded
DC Resistance (DCR) 1.55 Ohm Max
Q @ Freq -
Frequency - Self Resonant 6.3MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 240-2681-1

12:45:40 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.45400 4.54
25 0.42200 10.55
50 0.35700 17.85
100 0.32450 32.45
250 0.30504 76.26
500 0.27260 136.30
1,000 0.22068 220.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2681-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.18544
Send Feedback