Add To Favorites
Product Overview
Digi-Key Part Number 240-2938-1-ND
Quantity Available 86
Can ship immediately
Manufacturer

Manufacturer Part Number

MGV10046R8M-10

Description FIXED IND 6.8UH 8A 23.3 MOHM SMD
Expanded Description 6.8µH Shielded Wirewound Inductor 8A 23.3 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MGV1004 Series Datasheet
MGV10046R8M-10 Drawing
Online Catalog MGV Series
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series MGV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 6.8µH
Tolerance ±20%
Current Rating 8A
Current - Saturation 13.5A
Shielding Shielded
DC Resistance (DCR) 23.3 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 240-2938-1

16:14:31 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 1.03
10 0.96100 9.61
25 0.88680 22.17
50 0.73900 36.95
100 0.69460 69.46
250 0.62068 155.17
500 0.53202 266.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2938-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.42224
  • Digi-Reel® ? : 240-2938-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 86 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback