Add To Favorites
Product Overview
Digi-Key Part Number 240-2922-1-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MGV06251R5M-10

Description FIXED IND 1.5UH 7.5A 21.2 MOHM
Expanded Description 1.5µH Shielded Wirewound Inductor 7.5A 21.2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MGV0625 Series Datasheet
MGV06251R5M-10 Drawing
Online Catalog MGV Series
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series MGV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1.5µH
Tolerance ±20%
Current Rating 7.5A
Current - Saturation 15A
Shielding Shielded
DC Resistance (DCR) 21.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.264" W (7.30mm x 6.70mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 240-2922-1

13:39:56 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 0.99
10 0.86300 8.63
25 0.80160 20.04
50 0.67820 33.91
100 0.61660 61.66
250 0.57956 144.89
500 0.51790 258.95
1,000 0.41925 419.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2922-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.37434
  • Digi-Reel® ? : 240-2922-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback