Add To Favorites
Product Overview
Digi-Key Part Number 240-2914-1-ND
Quantity Available 3,156
Can ship immediately
Manufacturer

Manufacturer Part Number

MGV06055R6M-10

Description FIXED IND 5.6UH 6A 34.4 MOHM SMD
Expanded Description 5.6µH Shielded Wirewound Inductor 6A 34.4 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MGV0605 Series Datasheet
MGV06055R6M-10 Drawing
Online Catalog MGV Series
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series MGV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 5.6µH
Tolerance ±20%
Current Rating 6A
Current - Saturation 7A
Shielding Shielded
DC Resistance (DCR) 34.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.264" W (7.30mm x 6.70mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 240-2914-1

03:10:02 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.85400 8.54
25 0.78840 19.71
50 0.65720 32.86
100 0.61770 61.77
250 0.55200 138.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2914-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 2,400 - Immediate
  • Unit Price: 0.42246
  • Digi-Reel® ? : 240-2914-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,156 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback