Add To Favorites
Product Overview
Digi-Key Part Number 240-2890-1-ND
Quantity Available 3,700
Can ship immediately
Manufacturer

Manufacturer Part Number

MGV06022R2M-10

Description FIXED IND 2.2UH 3.8A 46 MOHM SMD
Expanded Description 2.2µH Shielded Wirewound Inductor 3.8A 46 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MGV0602 Series Datasheet
MGV06022R2M-10 Drawing
Online Catalog MGV Series
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series MGV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating 3.8A
Current - Saturation 11.5A
Shielding Shielded
DC Resistance (DCR) 46 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.264" W (7.30mm x 6.70mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 240-2890-1

20:20:10 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 0.89
10 0.83000 8.30
25 0.76640 19.16
50 0.63860 31.93
100 0.60040 60.04
250 0.53648 134.12
500 0.45984 229.92
1,000 0.40875 408.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2890-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.38777
  • Digi-Reel® ? : 240-2890-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback