• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 240-2420-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LI1806E800R-10

Description FERRITE BEAD 80 OHM 1806 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series LI
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 80 Ohm @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 300 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 1806 (4516 Metric)
Mounting Type Surface Mount
Height (Max) 0.073" (1.85mm)
Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 240-2420-1

11:23:31 3/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2420-2-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.05075
Send Feedback