Add To Favorites
Product Overview
Digi-Key Part Number 240-2362-1-ND
Quantity Available 76,886
Can ship immediately
Manufacturer

Manufacturer Part Number

LI0402E300R-10

Description FERRITE BEAD 30 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Part Number Guide
EMI Filtering/RF Inductors Catalog
Online Catalog LI Series
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series LI
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 30 Ohm @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 300 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.028" (0.70mm)
Size / Dimension 0.040" L x 0.020" W (1.01mm x 0.50mm)
 
Kits
You May Also Be Interested In
  • EN6347QI - Altera | 544-2863-1-ND DigiKey Electronics
  • EN6347QI
  • Altera
  • DC/DC CONVERTER 0.6-6.24V 25W
  • Unit Price 10.41000
  • 544-2863-1-ND
Additional Resources
Standard Package ? 1
Other Names 240-2362-1

13:34:42 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07900 0.79
25 0.07200 1.80
50 0.06480 3.24
100 0.04760 4.76
250 0.03460 8.65
500 0.03170 15.85
1,000 0.02738 27.38
5,000 0.02162 108.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2362-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: 0.01900
  • Digi-Reel® ? : 240-2362-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 76,886 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback