• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 240-2597-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LI0201C121R-10

Description FERRITE BEAD 120 OHM 0201 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series LI
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 120 Ohm @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 700 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0201 (0603 Metric)
Mounting Type Surface Mount
Height (Max) 0.013" (0.33mm)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 240-2597-1
LI0201C121R10

15:41:44 2/19/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2597-2-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 90,000 - Immediate
  • Unit Price: 0.01330
Send Feedback