Add To Favorites
Product Overview
Digi-Key Part Number 240-2484-1-ND
Quantity Available 1,945
Can ship immediately
Manufacturer

Manufacturer Part Number

DI2220V301R-10

Description FIXED IND 300NH 8A 10 MOHM SMD
Expanded Description 300nH Unshielded Wirewound Inductor 8A 10 mOhm Max 2220 (5650 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DI2220V301R-10 Drawing
Part Number Guide
Online Catalog DI Series
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series DI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 300nH
Tolerance ±10%
Current Rating 8A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 10 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 2220 (5650 Metric)
Supplier Device Package -
Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm)
Height - Seated (Max) 0.152" (3.86mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 240-2484-1

22:00:07 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.77000 1.77
10 1.51700 15.17
25 1.13760 28.44
50 1.10600 55.30
100 0.97950 97.95
250 0.91632 229.08
500 0.85314 426.57
1,000 0.78994 789.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2484-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.71813
  • Digi-Reel® ? : 240-2484-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,945 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback