Add To Favorites
Product Overview
Digi-Key Part Number PRM240-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PRM240

Description RF TXRX MODULE ISM<1GHZ U.FL ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LT1110
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

Laird - Embedded Wireless Solutions

Series LT1110
Packaging ? Tray ?
Part Status Active
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FHSS
Frequency 915MHz
Data Rate 230kbps
Power - Output 23dBm
Sensitivity -89dBm
Serial Interfaces UART
Antenna Type Not Included, U.FL
Memory Size -
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving 30mA
Current - Transmitting 230mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 120
Other Names PRM240-01
PRM240-02

02:30:54 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.60000 53.60
50 50.57520 2,528.76
100 47.55030 4,755.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback