Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 73-13898-ND
Quantity Available 57
Can ship immediately
Manufacturer

Manufacturer Part Number

T-55620GD057JU-LW-AAN

Description LCD TFT DISPLAY VGA
Expanded Description Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 5.7" (144.78mm) 640 x 480 (VGA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Kyocera International, Inc.

Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 5.7" (144.78mm)
Viewing Area 117.00mm W x 88.20mm H
Backlight LED - White
Dot Pixels 640 x 480 (VGA)
Interface LVDS
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size 0.18mm W x 0.18mm H
Dot Pitch -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 73-13898
T-55620GD057JU-LW-AAN-ND

18:00:21 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.65000 98.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback