Add To Favorites
Product Overview
Digi-Key Part Number 73-1353-ND
Quantity Available 469
Can ship immediately
Manufacturer

Manufacturer Part Number

F-55472GNFQJ-LG-ADN

Description LCD GRAPH MOD 128X64 GRN TRANSM
Expanded Description Graphic LCD Display Module Transmissive Green FSTN - Film Super-Twisted Nematic Parallel/Serial 2.8" (71.12mm) 128 x 64
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets F-55472GNFQJ-LG-ADN
Featured Product Graphic LCDs
PCN Obsolescence/ EOL Multi Device EOL 16/Dec/2015
Online Catalog Monochrome Graphic Displays
Product Attributes Select All
Categories
Manufacturer

Kyocera International, Inc.

Series -
Part Status Active
Display Type FSTN - Film Super-Twisted Nematic
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 2.8" (71.12mm)
Viewing Area 69.00mm W x 36.50mm H
Backlight LED - Green
Dot Pixels 128 x 64
Interface Parallel/Serial
Graphics Color Green
Background Color Black
Dot Size 0.47mm W x 0.47mm H
Dot Pitch 0.50mm W x 0.50mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 73-1353
F-55472GNFQJ-LG-ADN-ND
F55472GNFQJLGADN

13:24:31 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.22000 29.22
10 25.82500 258.25
25 22.56280 564.07
100 21.23750 2,123.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback