Add To Favorites
Product Overview
Digi-Key Part Number 73-1314-ND
Quantity Available 211
Can ship immediately
Manufacturer

Manufacturer Part Number

F-51405GNB-LW-ANN

Description LCD GRAPHIC 240X64 BLU/WHT LED
Expanded Description Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic Parallel, 24-Bit (RGB) 240 x 64
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets F-51405GNB-LW-ANN
PCN Obsolescence/ EOL Multi Device EOL 16/Dec/2015
Online Catalog Monochrome Graphic Displays
Product Attributes Select All
Categories
Manufacturer

Kyocera International, Inc.

Series -
Part Status Active
Display Type STN - Super-Twisted Nematic
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size -
Viewing Area 130.20mm W x 36.70mm H
Backlight LED - White
Dot Pixels 240 x 64
Interface Parallel, 24-Bit (RGB)
Graphics Color -
Background Color Blue
Dot Size 0.51mm W x 0.51mm H
Dot Pitch 0.53mm W x 0.53mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 73-1314
F51405GNBLWANN

17:28:57 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.10000 46.10
10 39.24200 392.42
25 36.93760 923.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback