Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 05-14-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 73-1348-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

DMC-16230NY-LY-EEE-EGN

Description LCD MOD 16X2 CHARAC TRANS W/LED
Expanded Description Character LCD Display Module Transmissive 5 x 7 Dots w/Cursor STN - Super-Twisted Nematic LED - Yellow/Green Parallel 122.00mm x 44.00mm x 14.60mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DMC16230NY-LY-EEE-EGN
PCN Obsolescence/ EOL Mult Device EOL 26/Jan/2017
Online Catalog Character LCDs
Product Attributes Select All
Categories
Manufacturer

Kyocera International, Inc.

Series -
Part Status Last Time Buy
Number of Characters 32
Display Format 16 x 2
Character Format 5 x 7 Dots w/Cursor
Display Type STN - Super-Twisted Nematic
Display Mode Transmissive
Character Size 8.06mm H x 4.84mm W
Outline L x W x H 122.00mm x 44.00mm x 14.60mm
Viewing Area 99.00mm L x 24.00mm W
Backlight LED - Yellow/Green
Voltage - Supply 4.5 V ~ 5.5 V
Dot Size 0.92mm W x 1.10mm H
Interface Parallel
Operating Temperature 0°C ~ 50°C
Text Color Yellow
Background Color Green
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 73-1348
DMC16230NYLYEEEEGN

10:15:23 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 19.21250 19,212.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback