Add To Favorites
Product Overview
Digi-Key Part Number 73-1251-ND
Quantity Available 896
Can ship immediately
Manufacturer

Manufacturer Part Number

C-51847NFQJ-LW-AAN

Description LCD MOD CHAR 20X4 WHT TRANSMISS
Expanded Description Character LCD Display Module Transmissive 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 98.50mm x 61.00mm x 15.60mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Kyocera International, Inc.

Series C-51847
Part Status Active
Number of Characters 80
Display Format 20 x 4
Character Format 5 x 8 Dots
Display Type FSTN - Film Super-Twisted Nematic
Display Mode Transmissive
Character Size 4.75mm H x 2.95mm W
Outline L x W x H 98.50mm x 61.00mm x 15.60mm
Viewing Area 76.00mm L x 25.20mm W
Backlight LED - White
Voltage - Supply 4.5 V ~ 5.5 V
Dot Size 0.57mm W x 0.57mm H
Interface Parallel
Operating Temperature -20°C ~ 70°C
Text Color White
Background Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 73-1251
C51847NFQJLWAAN

18:36:43 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.07000 28.07
10 24.80600 248.06
25 21.67280 541.82
100 20.40000 2,040.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback