Add To Favorites
Product Overview
Digi-Key Part Number 423-1412-1-ND
Quantity Available 9,710
Can ship immediately
Manufacturer

Manufacturer Part Number

SPU0410LR5H-1

Description MIC MEMS ANALOG OMNI
Expanded Description 100Hz ~ 10kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Mfg Application Notes Ultrasonic Applications
Product Training Modules Microphone Interfaces
Featured Product SiSonic™ MEMS Microphones
Online Catalog Zero-Height SiSonic™ SPU Series
Product Attributes Select All
Categories
Manufacturer

Knowles

Series SiSonic™, Zero-Height Mic™, SPU
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -38dB ±1dB @ 94dB SPL
S/N Ratio 63dB
Impedance 400 Ohm
Voltage - Rated -
Voltage Range 1.5 ~ 3.6V
Current - Supply 160µA
Port Location Bottom
Seal Rating None
Termination Solder Pads
Size / Dimension 0.148" L x 0.118" W (3.76mm x 3.00mm)
Height (Max) 0.047" (1.20mm)
Shape Rectangular
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 423-1412-1

05:31:38 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 0.99
10 0.85700 8.57
25 0.68840 17.21
50 0.61200 30.60
100 0.53550 53.55
250 0.52024 130.06
500 0.50494 252.47
1,000 0.45903 459.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 423-1412-2-ND
  • Minimum Quantity: 5,700
  • Quantity Available: 5,700 - Immediate
  • Unit Price: 0.37557
  • Digi-Reel® ? : 423-1412-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,710 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback