Add To Favorites
Product Overview
Digi-Key Part Number 1674-1014-1-ND
Quantity Available 2,803
Can ship immediately
Manufacturer

Manufacturer Part Number

JZ400HV

Description CAP TRIMMER 8-40PF 350V SMD
Expanded Description 8 ~ 40pF Trimmer Capacitor 350V Top Adjustment Surface Mount
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Knowles Voltronics

Series JZ_HV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance Range 8 ~ 40pF
Adjustment Type Top Adjustment
Voltage - Rated 350V
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.057" (1.45mm)
Mounting Type Surface Mount
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1674-1014-1

02:40:14 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 2.97
10 2.40200 24.02
25 2.18400 54.60
50 2.09660 104.83
100 1.83460 183.46
250 1.57248 393.12
500 1.39776 698.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1674-1014-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.09200
  • Digi-Reel® ? : 1674-1014-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,803 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback