Add To Favorites
Product Overview
Digi-Key Part Number 1674-1017-1-ND
Quantity Available 396
Can ship immediately
Manufacturer

Manufacturer Part Number

JR100

Description CAP TRIMMER 2-10PF 100V SMD
Expanded Description 2 ~ 10pF Trimmer Capacitor 100V Top Adjustment Surface Mount
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets JR100 Datasheet
JR Series Drawing
Featured Product J Series Half-Turn Trimmer Capacitors
Online Catalog JR Series
Product Attributes Select All
Categories
Manufacturer

Knowles Voltronics

Series JR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance Range 2 ~ 10pF
Adjustment Type Top Adjustment
Voltage - Rated 100V
Size / Dimension 0.138" L x 0.122" W (3.50mm x 3.10mm)
Height - Seated (Max) 0.045" (1.15mm)
Mounting Type Surface Mount
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1674-1017-1

20:42:45 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 1.84
10 1.44900 14.49
25 1.32840 33.21
50 1.25580 62.79
100 1.08680 108.68
250 0.96600 241.50
500 0.82110 410.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1674-1017-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.63000
  • Digi-Reel® ? : 1674-1017-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 396 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback