Add To Favorites
Product Overview
Digi-Key Part Number 1608-1212-1-ND
Quantity Available 2,789
Can ship immediately
Manufacturer

Manufacturer Part Number

SBSPP1000222MXT

Description FILTER LC(PI) 2200PF SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 2200pF 1A 1206 (3216 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SBSP Series
Online Catalog SBSP Series
Product Attributes Select All
Categories
Manufacturer

Knowles Syfer

Series SBS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 37dB @ 100MHz
Resistance - Channel (Ohms) -
Current 1A
Values C = 2200pF
ESD Protection No
Operating Temperature -
Applications General Purpose
Voltage - Rated 100V
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height 0.071" (1.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1608-1212-1

16:11:17 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 1.23
10 1.18800 11.88
25 0.87120 21.78
50 0.85140 42.57
100 0.83160 83.16
250 0.75240 188.10
500 0.73260 366.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1212-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.57600
  • Digi-Reel® ? : 1608-1212-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,789 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback