Add To Favorites
Product Overview
Digi-Key Part Number 1608-1202-1-ND
Quantity Available 899
Can ship immediately
Manufacturer

Manufacturer Part Number

SBSMP5000682MXT

Description FILTER LC(PI) 6800PF SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 6800pF 10A 2220 (5750 Metric), 3 PC Pad
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SBSM Series
Online Catalog SBSM Series
Product Attributes Select All
Categories
Manufacturer

Knowles Syfer

Series SBS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 44dB @ 100MHz
Resistance - Channel (Ohms) -
Current 10A
Values C = 6800pF
ESD Protection No
Operating Temperature -
Applications General Purpose
Voltage - Rated 500V
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric), 3 PC Pad
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height 0.130" (3.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 1608-1202-1

22:49:04 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.95000 9.95
10 8.47600 84.76
25 6.57760 164.44
50 6.26460 313.23
100 5.89600 589.60
250 5.34324 1,335.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1202-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 4.69000
  • Digi-Reel® ? : 1608-1202-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 899 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback