Add To Favorites
Product Overview
Digi-Key Part Number 1608-1190-1-ND
Quantity Available 634
Can ship immediately
Manufacturer

Manufacturer Part Number

SBSGP1000104MXT

Description FILTER LC(PI) 0.1UF SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.1µF 5A 1812 (4532 Metric), 3 PC Pad
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SBSG Series
Online Catalog SBSG Series
Product Attributes Select All
Categories
Manufacturer

Knowles Syfer

Series SBS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 39dB @ 100MHz
Resistance - Channel (Ohms) -
Current 5A
Values C = 0.1µF
ESD Protection No
Operating Temperature -
Applications General Purpose
Voltage - Rated 100V
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), 3 PC Pad
Size / Dimension 0.179" L x 0.126" W (4.55mm x 3.20mm)
Height 0.104" (2.64mm)
 
Additional Resources
Standard Package ? 1
Other Names 1608-1190-1

15:20:33 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.95000 6.95
10 5.92000 59.20
25 4.59440 114.86
50 4.37580 218.79
100 4.11840 411.84
250 3.73232 933.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1190-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 3.39300
  • Digi-Reel® ? : 1608-1190-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 634 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback