Add To Favorites
Product Overview
Digi-Key Part Number 1608-1102-1-ND
Quantity Available 2,984
Can ship immediately
Manufacturer

Manufacturer Part Number

1210Y2000154KXT

Description CAP CER 0.15UF 200V X7R 1210
Expanded Description 0.15µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MLCC Standard Series
Product Training Modules FlexiCap Multilayer Capacitor
Featured Product Flexicap™ Flexible Termination
Online Catalog FlexiCap™ Series
Product Attributes Select All
Categories
Manufacturer

Knowles Syfer

Series FlexiCap™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1608-1102-1

00:36:43 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 1.88
10 1.48600 14.86
25 1.36240 34.06
50 1.28800 64.40
100 1.11470 111.47
250 0.99084 247.71
500 0.84222 421.11
1,000 0.74313 743.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1102-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.60312
  • Digi-Reel® ? : 1608-1102-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,984 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1210Y2000154KXR-ND
  • Minimum Quantity: 16,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.54927
Send Feedback