Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1608-1098-1-ND
Quantity Available 3,840
Can ship immediately
Manufacturer

Manufacturer Part Number

1210J5000473KXT

Description CAP CER 0.047UF 500V X7R 1210
Expanded Description 0.047µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MLCC Standard Series
Online Catalog X7R Dielectric
Product Attributes Select All
Categories
Manufacturer

Knowles Syfer

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1608-1098-1

11:50:33 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 1.04
10 0.81900 8.19
25 0.75120 18.78
50 0.71020 35.51
100 0.61450 61.45
250 0.54624 136.56
500 0.46430 232.15
1,000 0.40968 409.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1098-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.35398
  • Digi-Reel® ? : 1608-1098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,840 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1210J5000473KXR-ND
  • Minimum Quantity: 16,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.31494
Send Feedback