Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1608-1095-1-ND
Quantity Available 3,830
Can ship immediately
Manufacturer

Manufacturer Part Number

1210J5000103KXT

Description CAP CER 10000PF 500V X7R 1210
Expanded Description 10000pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MLCC Standard Series
Online Catalog X7R Dielectric
Product Attributes Select All
Categories
Manufacturer

Knowles Syfer

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1608-1095-1

08:36:56 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.64900 6.49
25 0.57400 14.35
50 0.53920 26.96
100 0.46430 46.43
250 0.41936 104.84
500 0.35946 179.73
1,000 0.30954 309.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1095-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.26745
  • Digi-Reel® ? : 1608-1095-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,830 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1210J5000103KXR-ND
  • Minimum Quantity: 16,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.23714
Send Feedback