Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1608-1092-1-ND
Quantity Available 3,975
Can ship immediately
Manufacturer

Manufacturer Part Number

1210J2K00222KJT

Description CAP CER 2200PF 2KV X7R 1210
Expanded Description 2200pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PSL Range MLCs
Online Catalog X7R Dielectric
Product Attributes Select All
Categories
Manufacturer

Knowles Syfer

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1608-1092-1

22:47:45 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.71200 7.12
25 0.62960 15.74
50 0.59120 29.56
100 0.50920 50.92
250 0.45988 114.97
500 0.39418 197.09
1,000 0.33943 339.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1092-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.28383
  • Digi-Reel® ? : 1608-1092-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback