Add To Favorites
Product Overview
Digi-Key Part Number 1608-1048-1-ND
Quantity Available 4,850
Can ship immediately
Manufacturer

Manufacturer Part Number

1206J5000102JCT

Description CAP CER 1000PF 500V NP0 1206
Expanded Description 1000pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MLCC Standard Series
Online Catalog C0G, NP0 Dielectric
Product Attributes Select All
Categories
Manufacturer

Knowles Syfer

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1608-1048-1

12:00:35 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.64100 6.41
25 0.56680 14.17
50 0.53220 26.61
100 0.45830 45.83
250 0.41396 103.49
500 0.35482 177.41
1,000 0.30554 305.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1048-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.26400
  • Digi-Reel® ? : 1608-1048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,850 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1206J5000102JCR-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.23408
Send Feedback