Add To Favorites
Product Overview
Digi-Key Part Number 1608-1044-1-ND
Quantity Available 4,988
Can ship immediately
Manufacturer

Manufacturer Part Number

1206J1K00222KXT

Description CAP CER 2200PF 1KV X7R 1206
Expanded Description 2200pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MLCC Standard Series
Online Catalog X7R Dielectric
Product Attributes Select All
Categories
Manufacturer

Knowles Syfer

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1608-1044-1

20:18:13 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.58400 5.84
25 0.50080 12.52
50 0.46720 23.36
100 0.40050 40.05
250 0.36712 91.78
500 0.31708 158.54
1,000 0.26701 267.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1044-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.22350
  • Digi-Reel® ? : 1608-1044-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,988 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1206J1K00222KXR-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.19817
Send Feedback