Add To Favorites
Product Overview
Digi-Key Part Number 1608-1042-1-ND
Quantity Available 4,974
Can ship immediately
Manufacturer

Manufacturer Part Number

1206J1000472MXTE03

Description CAP FEEDTHRU 4700PF 100V 1206
Expanded Description 4700pF Feed Through Capacitor 100V 1206 (3216 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets E03 Type
Online Catalog X2Y E03 Integrated Passive Component
Product Attributes Select All
Categories
Manufacturer

Knowles Syfer

Series X2Y®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 100V
Current -
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.051" (1.30mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1608-1042-1

06:06:18 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 1.47
10 1.42600 14.26
25 1.04560 26.14
50 1.02160 51.08
100 0.99790 99.79
250 0.90288 225.72
500 0.87912 439.56
1,000 0.76032 760.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1042-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.64800
  • Digi-Reel® ? : 1608-1042-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,974 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback