Add To Favorites
Product Overview
Digi-Key Part Number 1608-1032-1-ND
Quantity Available 5,980
Can ship immediately
Manufacturer

Manufacturer Part Number

0805Y5000471KJT

Description CAP CER 470PF 500V X7R 0805
Expanded Description 470pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PSL Range MLCs
Featured Product Flexicap™ Flexible Termination
Online Catalog FlexiCap™ Series
Product Attributes Select All
Categories
Manufacturer

Knowles Syfer

Series FlexiCap™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1608-1032-1

19:44:56 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.32600 3.26
25 0.27800 6.95
50 0.24620 12.31
100 0.21440 21.44
250 0.18264 45.66
500 0.15882 79.41
1,000 0.13500 135.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1032-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.11344
  • Digi-Reel® ? : 1608-1032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback