Add To Favorites
Product Overview
Digi-Key Part Number 1608-1027-1-ND
Quantity Available 5,900
Can ship immediately
Manufacturer

Manufacturer Part Number

0805Y2000153KJT

Description CAP CER 0.015UF 200V X7R 0805
Expanded Description 0.015µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PSL Range MLCs
Featured Product Flexicap™ Flexible Termination
Online Catalog FlexiCap™ Series
Product Attributes Select All
Categories
Manufacturer

Knowles Syfer

Series FlexiCap™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1608-1027-1

16:25:10 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.48000 4.80
25 0.41000 10.25
50 0.36320 18.16
100 0.31630 31.63
250 0.26944 67.36
500 0.23430 117.15
1,000 0.19916 199.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1027-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.16736
  • Digi-Reel® ? : 1608-1027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback