Add To Favorites
Product Overview
Digi-Key Part Number 1608-1021-1-ND
Quantity Available 5,500
Can ship immediately
Manufacturer

Manufacturer Part Number

0805Y1000471KXT

Description CAP CER 470PF 100V X7R 0805
Expanded Description 470pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MLCC Standard Series
Product Training Modules FlexiCap Multilayer Capacitor
Featured Product Flexicap™ Flexible Termination
Online Catalog FlexiCap™ Series
Product Attributes Select All
Categories
Manufacturer

Knowles Syfer

Series FlexiCap™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1608-1021-1

10:01:50 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.46000 4.60
25 0.39280 9.82
50 0.34780 17.39
100 0.30300 30.30
250 0.25812 64.53
500 0.22444 112.22
1,000 0.19077 190.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1021-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.16032
  • Digi-Reel® ? : 1608-1021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 0805Y1000471KXR-ND
  • Minimum Quantity: 24,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.13527
Send Feedback