Add To Favorites
Product Overview
Digi-Key Part Number 1608-1010-1-ND
Quantity Available 8,875
Can ship immediately
Manufacturer

Manufacturer Part Number

0805Y0250104KXT

Description CAP CER 0.1UF 25V X7R 0805
Expanded Description 0.1µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MLCC Standard Series
Product Training Modules FlexiCap Multilayer Capacitor
Featured Product Flexicap™ Flexible Termination
Online Catalog FlexiCap™ Series
Product Attributes Select All
Categories
Manufacturer

Knowles Syfer

Series FlexiCap™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1608-1010-1

10:38:53 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.42400 4.24
25 0.36200 9.05
50 0.32040 16.02
100 0.27910 27.91
250 0.23776 59.44
500 0.20676 103.38
1,000 0.17575 175.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1010-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.14768
  • Digi-Reel® ? : 1608-1010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,875 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 0805Y0250104KXR-ND
  • Minimum Quantity: 24,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.12461
Send Feedback