Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1608-1007-1-ND
Quantity Available 5,900
Can ship immediately
Manufacturer

Manufacturer Part Number

0805J2000103KXT

Description CAP CER 10000PF 200V X7R 0805
Expanded Description 10000pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MLCC Standard Series
Online Catalog X7R Dielectric
Product Attributes Select All
Categories
Manufacturer

Knowles Syfer

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1608-1007-1

15:44:59 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.47500 4.75
25 0.40560 10.14
50 0.35940 17.97
100 0.31300 31.30
250 0.26660 66.65
500 0.23184 115.92
1,000 0.19706 197.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1007-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.16560
  • Digi-Reel® ? : 1608-1007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,900 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 0805J2000103KXR-ND
  • Minimum Quantity: 24,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.13973
Send Feedback