5107 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pololu
In Stock: 268
Unit Price: $4.85000
Datasheet
ACS711 - Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5107

DigiKey Part Number
1927-1060-ND
Manufacturer
Manufacturer Product Number
5107
Description
KITRONIK CURRENT SENSOR BREAKOUT
Customer Reference
Detailed Description
ACS711 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kitronik Ltd.
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Current Sensor
Sensing Range
±25A
Interface
Analog
Sensitivity
55mV/A
Voltage - Supply
3.3V ~ 5.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ACS711
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes