Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 754-1952-ND
Quantity Available 1,990
Can ship immediately
Manufacturer

Manufacturer Part Number

WP406A10XHA/3ID

Description LED IND 1.8MM RA 627NM RED DIFF
Expanded Description LED Circuit Board Indicator 3 High Red (x 3) Diffused 2V 160mA Round with Domed Top, 1.80mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Part Status Active
Color Red (x 3)
Wavelength - Peak 627nm
Configuration 3 High
Current 160mA
Millicandela Rating 8mcd
Viewing Angle 70°
Lens Type Diffused
Lens Style/Size Round with Domed Top, 1.80mm
Voltage Rating 2V
 
Additional Resources
Standard Package ? 1,000
Other Names 754-1952
WP406A10XHA/3ID-ND

20:53:37 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 1.92
10 1.56300 15.63
25 1.20240 30.06
100 1.08230 108.23
250 0.96200 240.50
500 0.81770 408.85
1,000 0.67340 673.40
2,500 0.63973 1,599.33
5,000 0.62530 3,126.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback