Add To Favorites
Product Overview
Digi-Key Part Number 754-2018-ND
Quantity Available 1,354
Can ship immediately
Manufacturer

Manufacturer Part Number

L57GGD12V

Description LED 5MM 565NM GRN DIFF TH
Expanded Description Green 568nm LED Indication - Discrete 12V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets L57GGD12V
PCN Packaging Label Change 01/Oct/2016
Online Catalog 5mm Round with Domed Top LED Lamps
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Bulk ?
Part Status Active
Color Green
Lens Color Green
Lens Transparency Diffused
Millicandela Rating 3mcd
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4), 5.00mm
Voltage - Forward (Vf) (Typ) 12V
Current - Test -
Viewing Angle 60°
Mounting Type Through Hole
Wavelength - Dominant 568nm
Wavelength - Peak 565nm
Features -
Package / Case Radial
Supplier Device Package T-1 3/4 (5mm)
Size / Dimension -
Height (Max) 8.60mm
 
You May Also Be Interested In
  • FUO22-16N - IXYS | FUO22-16N-ND DigiKey Electronics
  • FUO22-16N
  • IXYS
  • RECT BRIDGE FAST 3PHASE I4-PAC-5
  • Unit Price 8.18000
  • FUO22-16N-ND
Additional Resources
Standard Package ? 500
Other Names 754-2018
L57GGD12V-ND
Q8091009
Q9098498
Q9327257
Q9327257JR
Q9709865
Q9753523
Q9753523B

04:21:26 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.58100 5.81
25 0.48440 12.11
100 0.41720 41.72
250 0.37252 93.13
500 0.32036 160.18
1,000 0.24734 247.34
2,500 0.22350 558.75
5,000 0.20860 1,043.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback