Add To Favorites
Product Overview
Digi-Key Part Number 754-1860-1-ND
Quantity Available 30,376
Can ship immediately
Manufacturer

Manufacturer Part Number

APTD1608SECK

Description LED ORANGE CLEAR 0603 SMD
Expanded Description Orange 601nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series HELI2
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 500mcd
Lens Style/Size Round with Domed Top
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 60°
Mounting Type Surface Mount
Wavelength - Dominant 601nm
Wavelength - Peak 610nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.95mm
 
You May Also Be Interested In
  • 2908-05WB-MG - 3M | 3M5607CT-ND DigiKey Electronics
  • 2908-05WB-MG
  • 3M
  • CONN MICRO SD CARD PUSH-PUSH R/A
  • Unit Price 3.60000
  • 3M5607CT-ND
Additional Resources
Standard Package ? 1
Other Names 754-1860-1

12:20:30 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.34300 3.43
25 0.29760 7.44
100 0.22880 22.88
250 0.18592 46.48
500 0.13728 68.64
1,000 0.11440 114.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1860-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.09360
  • Digi-Reel® ? : 754-1860-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,376 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback