Add To Favorites
Product Overview
Digi-Key Part Number 754-1858-1-ND
Quantity Available 981
Can ship immediately
Manufacturer

Manufacturer Part Number

APHHS1005ZGCK

Description LED GREEN CLEAR 0402 SMD
Expanded Description Green 525nm LED Indication - Discrete 3.3V 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 400mcd
Lens Style/Size Rectangle with Flat Top, 0.80mm x 0.50mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak 515nm
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.50mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1858-1

19:17:40 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.54500 5.45
25 0.45400 11.35
100 0.39120 39.12
250 0.34924 87.31
500 0.30036 150.18
1,000 0.23190 231.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1858-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.19050
  • Digi-Reel® ? : 754-1858-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 981 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback