Add To Favorites
Product Overview
Digi-Key Part Number 754-1820-1-ND
Quantity Available 12,943
Can ship immediately
Manufacturer

Manufacturer Part Number

APGA1602CGC/KA

Description LED GREEN CLEAR 0603 R/A SMD
Expanded Description Green 571nm LED Indication - Discrete 2.05V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 30mcd
Lens Style/Size Rectangle with Flat Top, 1.60mm x 0.90mm
Voltage - Forward (Vf) (Typ) 2.05V
Current - Test 20mA
Viewing Angle 160°, 145°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 571nm
Wavelength - Peak 573nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.90mm W
Height (Max) 0.30mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1820-1

06:32:22 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.38800 3.88
25 0.31680 7.92
100 0.25340 25.34
250 0.21384 53.46
500 0.18216 91.08
1,000 0.14256 142.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1820-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.11880
  • Digi-Reel® ? : 754-1820-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,943 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback