Add To Favorites
Product Overview
Digi-Key Part Number 754-1961-1-ND
Quantity Available 2,118
Can ship immediately
Manufacturer

Manufacturer Part Number

APBD3224LQBDCGKC

Description LED BLUE/GRN 465NM 570NM 4SMD
Expanded Description Blue, Green 465nm Blue, 570nm Green LED Indication - Discrete 2.7V Blue, 1.9V Green 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series HELI Colour
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue, Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 30mcd Blue, 30mcd Green
Lens Style/Size Round with Domed Top, 1.80mm
Voltage - Forward (Vf) (Typ) 2.7V Blue, 1.9V Green
Current - Test 2mA Blue, 2mA Green
Viewing Angle 20°
Mounting Type Surface Mount
Wavelength - Dominant 465nm Blue, 570nm Green
Wavelength - Peak 460nm Blue, 574nm Green
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package 4-SMD
Size / Dimension 3.20mm L x 2.40mm W
Height (Max) 2.50mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1961-1

10:59:06 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.65100 6.51
25 0.53920 13.48
100 0.46480 46.48
250 0.40900 102.25
500 0.35322 176.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1961-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.25350
  • Digi-Reel® ? : 754-1961-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,118 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback