Add To Favorites
Product Overview
Digi-Key Part Number 754-1836-1-ND
Quantity Available 2,124
Can ship immediately
Manufacturer

Manufacturer Part Number

AA3527AVBS/D-30MAV

Description LED BLUE CLEAR 4SMD
Expanded Description Blue 470nm LED Indication - Discrete 3.5V 4-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 600mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 3.5V
Current - Test 30mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak 465nm
Features -
Package / Case 4-SMD, J-Lead
Supplier Device Package 4-SMD
Size / Dimension 3.20mm L x 2.70mm W
Height (Max) 1.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1836-1

11:23:05 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.60100 6.01
25 0.49760 12.44
100 0.42900 42.90
250 0.37752 94.38
500 0.32604 163.02
1,000 0.25740 257.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1836-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.21840
  • Digi-Reel® ? : 754-1836-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,124 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback