Add To Favorites
Product Overview
Digi-Key Part Number 1621-1091-ND
Quantity Available 99
Can ship immediately
Manufacturer

Manufacturer Part Number

PL1629ASST

Description LENS STRIP FROSTED STRIP 200MM
Expanded Description Lens - Strip Frosted Asymmetric Linear Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Khatod North America LLC

Series PL1629
Part Status Active
Type Lens - Strip
Color Frosted
Number of LEDs 1
For Use With/Related Products -
Lens Style/Size Strip, 200mm
Optical Pattern Asymmetric
Viewing Angle -
Mounting Type Linear Pins
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 1621-1091

11:23:10 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.71000 4.71
10 3.92500 39.25
50 3.29700 164.85
100 2.82600 282.60
250 2.51200 628.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback