Add To Favorites
Product Overview
Digi-Key Part Number 36-9192-6-ND
Quantity Available 2,666
Can ship immediately

Factory Stock ?: 3,700
Manufacturer

Manufacturer Part Number

9192-6

Description MACH SCREW BINDING COMB M4X0.7
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Machine Screws
9192-2 thru 9192-7 Drawing
Online Catalog Machine Screws
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Machine Screw
Screw Head Type Binding Head
Drive Type Combination
Features Colored Head
Thread Size M4x0.7
Head Diameter 0.282" (7.16mm)
Head Height 0.083" (2.11mm)
Length - Below Head 0.250" (6.35mm) 1/4"
Length - Overall 0.333" (8.46mm)
Material Brass
Plating Nickel
 
Additional Resources
Standard Package ? 100
Other Names 36-9192-6

12:33:23 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.31500 3.15
50 0.22920 11.46
100 0.22030 22.03
250 0.19780 49.45
500 0.18880 94.40
1,000 0.15733 157.33
2,500 0.14384 359.60
5,000 0.13485 674.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback