Add To Favorites
Product Overview
Digi-Key Part Number 36-9045-ND
Quantity Available 2,600
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

9045

Description BRD SPT SNAP LOCK SCREW MNT 3/4"
Expanded Description Board Support Snap Lock / Screw Mount Nylon 0.750" (19.05mm) 3/4"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Insulated PC Spacers, Supports
9041-47 Drawing
RoHS Information RoHS Compliance Statement
Online Catalog Spacer and Standoffs
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Holding Type Snap Lock
Mounting Type Screw Mount
Between Board Height 0.750" (19.05mm) 3/4"
Length - Overall 1.150" (29.20mm)
Support Hole Diameter 0.156" (3.96mm) 5/32"
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter -
Mounting Panel Thickness -
Features -
Material Nylon
 
Additional Resources
Standard Package ? 100
Other Names 36-9045
9045K
9045K-ND

22:26:43 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.45300 4.53
50 0.33040 16.52
100 0.31740 31.74
250 0.28500 71.25
500 0.27206 136.03
1,000 0.22775 227.75
2,500 0.20728 518.20
5,000 0.19433 971.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback