Add To Favorites
Product Overview
Digi-Key Part Number 36-7379-ND
Quantity Available 2,567
Can ship immediately

Factory Stock ?: 21,100
Manufacturer

Manufacturer Part Number

7379

Description SPACER LED MTG T1 .800"L NAT NYL
Expanded Description T1 LED Standoff Natural Nylon 0.800" (20.32mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LED Spacer Mounts
7367-82 drawing
RoHS Information RoHS Compliance Statement
Online Catalog T-1 and T-1 3/4 LED Spacers Series
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Color Natural
Length 0.800" (20.32mm)
LED T1
Material Nylon
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-7379
7379K
7379K-ND

03:35:51 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.20900 2.09
50 0.15580 7.79
100 0.14470 14.47
250 0.12800 32.00
500 0.12244 61.22
1,000 0.10017 100.17
2,500 0.09182 229.56
5,000 0.08904 445.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback