Add To Favorites
Product Overview
Digi-Key Part Number 36-5102CT-ND
Quantity Available 12,490
Can ship immediately
Manufacturer

Manufacturer Part Number

5102TR

Description MICRO-MINIATURE SMT JUMPER
Expanded Description 2 (1 x 2) Position Shunt Connector Silver Non-Insulated 0.114" (2.90mm) Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 5102 Drawing
Jumpers
Online Catalog Shunts and Jumpers
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Insulated
Gender Non-Gendered
Number of Positions or Pins (Grid) 2 (1 x 2)
Pitch 0.114" (2.90mm)
Height 0.039" (1.00mm)
Contact Finish Tin
Contact Finish Thickness -
Color Silver
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 36-5102CT

02:59:06 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.31200 3.12
50 0.22760 11.38
100 0.21870 21.87
250 0.20048 50.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 36-5102TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.20050
  • Digi-Reel® ? : 36-5102DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,490 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 36-5102-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,788 - Immediate
    16,600 - Factory Stock ?
  • Unit Price: 0.22000
Send Feedback