Add To Favorites
Product Overview
Digi-Key Part Number 36-4955-ND
Quantity Available 2,274
Can ship immediately

Factory Stock ?: 9,700
Manufacturer

Manufacturer Part Number

4955

Description TERM PC TEST POINT LOOP
Expanded Description PC Test Point, Loop Brass, Tin Plating 0.053" (1.35mm) Hole Diameter Mounting Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PC Test Point Terminals
RoHS Information RoHS Compliance Statement
Online Catalog PC Test Point Terminals
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Packaging ? Bulk ?
Part Status Active
Type PC Test Point, Loop
Mounting Type 0.053" (1.35mm) Hole Diameter
Color -
Size / Dimension 0.169" x 0.118" (4.29mm x 3.00mm)
Plating Tin
Material - Insulation No Insulation
Material - Body Brass
 
Additional Resources
Standard Package ? 100
Other Names 36-4955
4955K
4955K-ND

22:26:42 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.18300 1.83
50 0.13660 6.83
100 0.12690 12.69
250 0.11224 28.06
500 0.10736 53.68
1,000 0.08784 87.84
2,500 0.08052 201.30
5,000 0.07808 390.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback