Add To Favorites
Product Overview
Digi-Key Part Number 36-2365-ND
Quantity Available 1,730
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

2365

Description ROUND SPACER #6 NYLON 5/8"
Expanded Description Round Spacer Unthreaded #6 Nylon 0.625" (15.88mm) 5/8" Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Retaining Spacers, Hinged Standoffs
2365 Drawing
RoHS Information RoHS Compliance Statement
Featured Product Self-Retaining Spacers and Washers
Online Catalog Round Spacers
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size #6
Diameter - Inside 0.128" (3.25mm)
Diameter - Outside 0.312" (7.92mm) 5/16"
Between Board Height 0.625" (15.88mm) 5/8"
Length - Overall 0.625" (15.88mm) 5/8"
Features Self Retaining
Material Nylon
Plating -
Color Natural
Weight -
 
Additional Resources
Standard Package ? 100
Other Names 2365-ND
36-2365

05:25:39 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.26600 2.66
50 0.18920 9.46
100 0.17560 17.56
250 0.15536 38.84
500 0.14862 74.31
1,000 0.12159 121.59
2,500 0.11146 278.64
5,000 0.10808 540.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback