Add To Favorites
Product Overview
Digi-Key Part Number 36-1215-ND
Quantity Available 3,988
Can ship immediately

Factory Stock ?: 35,400
Manufacturer

Manufacturer Part Number

1215

Description TERM SCREW 6-32 2 PIN PCB
Expanded Description 2 Pin Screw Terminal, Power Tap 6-32 Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 1215 Drawing
Screw Terminals
RoHS Information RoHS Compliance Statement
Online Catalog Screw Terminals - Keystone Electronics
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Terminal Type Screw Terminal, Power Tap
Screw Size 6-32
Termination Solder
Current Rating -
Number of Pins 2
Mounting Type Through Hole
Features Anti-Rotational Tab, Solder Lug Below Board
Contact Finish Tin
Contact Material Steel
Material - Insulation -
Screw Material Steel
Screw Finish Nickel
 
Additional Resources
Standard Package ? 100
Other Names 1215K
1215K-ND
36-1215

07:40:12 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.38400 3.84
50 0.28020 14.01
100 0.26910 26.91
250 0.24168 60.42
500 0.23068 115.34
1,000 0.19224 192.24
2,500 0.17576 439.40
5,000 0.16478 823.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback