Add To Favorites
Product Overview
Digi-Key Part Number 36-1024CT-ND
Quantity Available 579
Can ship immediately

Factory Stock ?: 568
Manufacturer

Manufacturer Part Number

1024TR

Description HOLDER BATT PLST PCB MNT DUL AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Category

Battery Products

Family

Battery Holders, Clips, Contacts

Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function Cylindrical, Holder
Style Holder (Open)
Battery Cell Size AA
Number of Cells 1
Battery Series -
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.585" (14.86mm)
Operating Temperature -50°C ~ 145°C
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 36-1024CT

19:13:42 12/4/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.40000 3.40
10 3.11800 31.18
50 2.72820 136.41
100 2.59820 259.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 36-1024-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,213 - Immediate
    4,900 - Factory Stock ?
  • Unit Price: 2.57000
  • Tape & Reel (TR) ? : 36-1024TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
    400 - Factory Stock ?
  • Unit Price: 3.40305
  • Digi-Reel® ? : 36-1024DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 579 - Immediate
    400 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback